

CGA3E2C0G1H152J080AD | |
|---|---|
DigiKey Part Number | 445-9766-2-ND - Tape & Reel (TR) 445-9766-1-ND - Cut Tape (CT) 445-9766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H152J080AD |
Description | CAP CER 1500PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H152J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06860 € | 6,86 € |
| 500 | 0,05258 € | 26,29 € |
| 1.000 | 0,04764 € | 47,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03911 € | 156,44 € |
| 8.000 | 0,03644 € | 291,52 € |
| 12.000 | 0,03511 € | 421,32 € |
| 20.000 | 0,03363 € | 672,60 € |
| 28.000 | 0,03277 € | 917,56 € |
| 40.000 | 0,03193 € | 1.277,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

