

CGA3E2C0G1H150J080AD | |
|---|---|
DigiKey Part Number | 445-9768-2-ND - Tape & Reel (TR) 445-9768-1-ND - Cut Tape (CT) 445-9768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H150J080AD |
Description | CAP CER 15PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H150J080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,05002 € | 25,01 € |
| 1.000 | 0,04527 € | 45,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03707 € | 148,28 € |
| 8.000 | 0,03451 € | 276,08 € |
| 12.000 | 0,03323 € | 398,76 € |
| 20.000 | 0,03181 € | 636,20 € |
| 28.000 | 0,03098 € | 867,44 € |
| 40.000 | 0,03018 € | 1.207,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

