
CGA3E2C0G1H101J080DA | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G1H101J080DACT-ND - Cut Tape (CT) 445-CGA3E2C0G1H101J080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H101J080DA |
Description | AUTOMOTIVE GRADE,0603,C0G,50V,10 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101J5GACAUTO | KEMET | 14.531 | 399-6842-1-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,03940 € | 3,94 € |
| 500 | 0,02940 € | 14,70 € |
| 1.000 | 0,02634 € | 26,34 € |
| 2.500 | 0,02311 € | 57,77 € |
| 5.000 | 0,02117 € | 105,85 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

