

CGA3E2C0G1H050C080AA | |
|---|---|
DigiKey Part Number | 445-5622-2-ND - Tape & Reel (TR) 445-5622-1-ND - Cut Tape (CT) 445-5622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H050C080AA |
Description | CAP CER 5PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H050C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02910 € | 14,55 € |
| 1.000 | 0,02602 € | 26,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02082 € | 83,28 € |
| 8.000 | 0,01916 € | 153,28 € |
| 12.000 | 0,01833 € | 219,96 € |
| 20.000 | 0,01741 € | 348,20 € |
| 28.000 | 0,01688 € | 472,64 € |
| 40.000 | 0,01636 € | 654,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

