0.33 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E1X8R1E334K080AE

DigiKey Part Number
445-174803-2-ND - Tape & Reel (TR)
445-174803-1-ND - Cut Tape (CT)
445-174803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X8R1E334K080AE
Description
CAP CER 0.33UF 25V X8R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X8R1E334K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16400 €1,64 €
500,11920 €5,96 €
1000,10570 €10,57 €
5000,08286 €41,43 €
1.0000,07581 €75,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06338 €253,52 €
8.0000,05957 €476,56 €
12.0000,05766 €691,92 €
20.0000,05555 €1.111,00 €
28.0000,05431 €1.520,68 €
40.0000,05312 €2.124,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €