
CGA3E1X8L0J155K080AC | |
|---|---|
DigiKey Part Number | 445-175261-2-ND - Tape & Reel (TR) 445-175261-1-ND - Cut Tape (CT) 445-175261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X8L0J155K080AC |
Description | CAP CER X8L 6.3V 1.5UF 10% 0.80M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X8L0J155K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08970 € | 44,85 € |
| 1.000 | 0,08219 € | 82,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06893 € | 275,72 € |
| 8.000 | 0,06488 € | 519,04 € |
| 12.000 | 0,06285 € | 754,20 € |
| 20.000 | 0,06060 € | 1.212,00 € |
| 28.000 | 0,05928 € | 1.659,84 € |
| 40.000 | 0,05802 € | 2.320,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

