
CGA3E1X7T0J106M080AC | |
|---|---|
DigiKey Part Number | 445-CGA3E1X7T0J106M080ACTR-ND - Tape & Reel (TR) 445-CGA3E1X7T0J106M080ACCT-ND - Cut Tape (CT) 445-CGA3E1X7T0J106M080ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7T0J106M080AC |
Description | CAP CER 10UF 6.3V X7T 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,15370 € | 15,37 € |
| 500 | 0,12284 € | 61,42 € |
| 1.000 | 0,11333 € | 113,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09868 € | 296,04 € |
| 6.000 | 0,09310 € | 558,60 € |
| 9.000 | 0,09031 € | 812,79 € |
| 15.000 | 0,08721 € | 1.308,15 € |
| 21.000 | 0,08540 € | 1.793,40 € |
| 30.000 | 0,08366 € | 2.509,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

