1.5 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric)

CGA3E1X7S1C155M080AC

DigiKey Part Number
445-16103-2-ND - Tape & Reel (TR)
445-16103-1-ND - Cut Tape (CT)
445-16103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7S1C155M080AC
Description
CAP CER 1.5UF 16V X7S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X7S1C155M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14000 €1,40 €
500,10160 €5,08 €
1000,08970 €8,97 €
5000,06982 €34,91 €
1.0000,06365 €63,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05288 €211,52 €
8.0000,04956 €396,48 €
12.0000,04789 €574,68 €
20.0000,04605 €921,00 €
28.0000,04497 €1.259,16 €
40.0000,04393 €1.757,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €