

CGA3E1X7S1C155K080AC | |
|---|---|
DigiKey Part Number | 445-16102-2-ND - Tape & Reel (TR) 445-16102-1-ND - Cut Tape (CT) 445-16102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7S1C155K080AC |
Description | CAP CER 1.5UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7S1C155K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06982 € | 34,91 € |
| 1.000 | 0,06365 € | 63,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05288 € | 211,52 € |
| 8.000 | 0,04956 € | 396,48 € |
| 12.000 | 0,04789 € | 574,68 € |
| 20.000 | 0,04605 € | 921,00 € |
| 28.000 | 0,04497 € | 1.259,16 € |
| 40.000 | 0,04393 € | 1.757,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

