

CGA3E1X7S1C155K080AC | |
|---|---|
DigiKey Part Number | 445-16102-2-ND - Tape & Reel (TR) 445-16102-1-ND - Cut Tape (CT) 445-16102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7S1C155K080AC |
Description | CAP CER 1.5UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7S1C155K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,07068 € | 35,34 € |
| 1.000 | 0,06445 € | 64,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05355 € | 214,20 € |
| 8.000 | 0,05018 € | 401,44 € |
| 12.000 | 0,04849 € | 581,88 € |
| 20.000 | 0,04662 € | 932,40 € |
| 28.000 | 0,04553 € | 1.274,84 € |
| 40.000 | 0,04448 € | 1.779,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

