Upgrade

CGA3E1X7R1V684M080AC | |
|---|---|
DigiKey Part Number | CGA3E1X7R1V684M080AC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1V684M080AC |
Description | CAP CER 0.68UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1V684M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R1V684K080AC | TDK | 6.581 | 445-174425-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03987 € | 159,48 € |
| Unit Price without VAT: | 0,03987 € |
|---|---|
| Unit Price with VAT: | 0,04745 € |


