1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1X7R1V105M080AC

DigiKey Part Number
445-CGA3E1X7R1V105M080ACTR-ND - Tape & Reel (TR)
445-CGA3E1X7R1V105M080ACCT-ND - Cut Tape (CT)
445-CGA3E1X7R1V105M080ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7R1V105M080AC
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X7R1V105M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11500 €1,15 €
500,08220 €4,11 €
1000,07230 €7,23 €
5000,05562 €27,81 €
1.0000,05047 €50,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04154 €166,16 €
8.0000,03876 €310,08 €
12.0000,03736 €448,32 €
20.0000,03582 €716,40 €
28.0000,03492 €977,76 €
40.0000,03405 €1.362,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €