1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1X7R1V105K080DC

DigiKey Part Number
445-CGA3E1X7R1V105K080DCTR-ND - Tape & Reel (TR)
445-CGA3E1X7R1V105K080DCCT-ND - Cut Tape (CT)
445-CGA3E1X7R1V105K080DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7R1V105K080DC
Description
AUTOMOTIVE GRADE,0603,X7R,35V,1U
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67.861
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11000 €1,10 €
500,07840 €3,92 €
1000,06890 €6,89 €
5000,05296 €26,48 €
1.0000,04807 €48,07 €
2.5000,04290 €107,25 €
5.0000,03979 €198,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03797 €379,70 €
20.0000,03582 €716,40 €
30.0000,03475 €1.042,50 €
50.0000,03355 €1.677,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €