

CGA3E1X7R0J155K080AC | |
|---|---|
DigiKey Part Number | 445-12570-2-ND - Tape & Reel (TR) 445-12570-1-ND - Cut Tape (CT) 445-12570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R0J155K080AC |
Description | CAP CER 1.5UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R0J155K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07900 € | 7,90 € |
| 500 | 0,06100 € | 30,50 € |
| 1.000 | 0,05546 € | 55,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04583 € | 183,32 € |
| 8.000 | 0,04284 € | 342,72 € |
| 12.000 | 0,04134 € | 496,08 € |
| 20.000 | 0,03968 € | 793,60 € |
| 28.000 | 0,03871 € | 1.083,88 € |
| 40.000 | 0,03778 € | 1.511,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

