

CGA3E1X5R0J475M080AC | |
|---|---|
DigiKey Part Number | 445-12525-2-ND - Tape & Reel (TR) 445-12525-1-ND - Cut Tape (CT) 445-12525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X5R0J475M080AC |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X5R0J475M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,08286 € | 41,43 € |
| 1.000 | 0,07581 € | 75,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06338 € | 253,52 € |
| 8.000 | 0,05957 € | 476,56 € |
| 12.000 | 0,05766 € | 691,92 € |
| 20.000 | 0,05555 € | 1.111,00 € |
| 28.000 | 0,05431 € | 1.520,68 € |
| 40.000 | 0,05312 € | 2.124,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

