
CGA3E1C0G2A272J080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E1C0G2A272J080AETR-ND - Tape & Reel (TR) 445-CGA3E1C0G2A272J080AECT-ND - Cut Tape (CT) 445-CGA3E1C0G2A272J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1C0G2A272J080AE |
Description | CAP CER 2700PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1C0G2A272J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,07366 € | 36,83 € |
| 1.000 | 0,06724 € | 67,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05595 € | 223,80 € |
| 8.000 | 0,05247 € | 419,76 € |
| 12.000 | 0,05073 € | 608,76 € |
| 20.000 | 0,04880 € | 976,00 € |
| 28.000 | 0,04767 € | 1.334,76 € |
| 40.000 | 0,04659 € | 1.863,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

