
CGA2B3X7S2A103K050EB | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7S2A103K050EBTR-ND - Tape & Reel (TR) 445-CGA2B3X7S2A103K050EBCT-ND - Cut Tape (CT) 445-CGA2B3X7S2A103K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S2A103K050EB |
Description | AUTOMOTIVE GRADE,0402,X7S,100V,1 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04230 € | 4,23 € |
| 500 | 0,03172 € | 15,86 € |
| 1.000 | 0,02845 € | 28,45 € |
| 2.500 | 0,02501 € | 62,53 € |
| 5.000 | 0,02294 € | 114,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01873 € | 936,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

