
CGA2B3X7R1H103K050EB | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7R1H103K050EBTR-ND - Tape & Reel (TR) 445-CGA2B3X7R1H103K050EBCT-ND - Cut Tape (CT) 445-CGA2B3X7R1H103K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H103K050EB |
Description | AUTOMOTIVE GRADE,0402,X7R,50V,10 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02210 € | 2,21 € |
| 500 | 0,01602 € | 8,01 € |
| 1.000 | 0,01416 € | 14,16 € |
| 2.500 | 0,01220 € | 30,50 € |
| 5.000 | 0,01102 € | 55,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00859 € | 429,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

