

CGA2B2X8R2A331K050BA | |
|---|---|
DigiKey Part Number | 445-15945-2-ND - Tape & Reel (TR) 445-15945-1-ND - Cut Tape (CT) 445-15945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A331K050BA |
Description | CAP CER 330PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A331K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP02A331J050BA | TDK | 0 | CGA2B2NP02A331J050BA-ND | 0,01884 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1.000 | 0,04196 € | 41,96 € |
| 2.500 | 0,03725 € | 93,12 € |
| 5.000 | 0,03442 € | 172,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03118 € | 311,80 € |
| 20.000 | 0,02932 € | 586,40 € |
| 30.000 | 0,02839 € | 851,70 € |
| 50.000 | 0,02735 € | 1.367,50 € |
| 70.000 | 0,02675 € | 1.872,50 € |
| 100.000 | 0,02617 € | 2.617,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

