

CGA2B2X8R2A221M050BA | |
|---|---|
DigiKey Part Number | 445-15942-2-ND - Tape & Reel (TR) 445-15942-1-ND - Cut Tape (CT) 445-15942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A221M050BA |
Description | CAP CER 220PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A221M050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06140 € | 6,14 € |
| 500 | 0,04680 € | 23,40 € |
| 1.000 | 0,04230 € | 42,30 € |
| 2.500 | 0,03755 € | 93,88 € |
| 5.000 | 0,03470 € | 173,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03143 € | 314,30 € |
| 20.000 | 0,02955 € | 591,00 € |
| 30.000 | 0,02861 € | 858,30 € |
| 50.000 | 0,02757 € | 1.378,50 € |
| 70.000 | 0,02696 € | 1.887,20 € |
| 100.000 | 0,02638 € | 2.638,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

