CGA2B2X8R2A151K050BE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 5.720
Unit Price: 0,38000 €
Datasheet
150 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X8R2A151K050BE

DigiKey Part Number
CGA2B2X8R2A151K050BE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA2B2X8R2A151K050BE
Description
CAP CER 150PF 100V X8R 0402
Customer Reference
Detailed Description
150 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R2A151K050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X181K1RACAUTOKEMET5.720399-C0603X181K1RACAUTOCT-ND0,38000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03481 €348,10 €
Manufacturers Standard Package
Unit Price without VAT:0,03481 €
Unit Price with VAT:0,04142 €