

CGA2B2X8R2A102K050BA | |
|---|---|
DigiKey Part Number | 445-15935-2-ND - Tape & Reel (TR) 445-15935-1-ND - Cut Tape (CT) 445-15935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A102K050BA |
Description | CAP CER 1000PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A102K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08440 € | 8,44 € |
| 500 | 0,06538 € | 32,69 € |
| 1.000 | 0,05950 € | 59,50 € |
| 2.500 | 0,05332 € | 133,30 € |
| 5.000 | 0,04960 € | 248,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04521 € | 452,10 € |
| 20.000 | 0,04277 € | 855,40 € |
| 30.000 | 0,04154 € | 1.246,20 € |
| 50.000 | 0,04018 € | 2.009,00 € |
| 70.000 | 0,03939 € | 2.757,30 € |
| 100.000 | 0,03862 € | 3.862,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

