330 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)

CGA2B2X8R1H331M050BA

DigiKey Part Number
445-12311-2-ND - Tape & Reel (TR)
445-12311-1-ND - Cut Tape (CT)
445-12311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R1H331M050BA
Description
CAP CER 330PF 50V X8R 0402
Customer Reference
Detailed Description
330 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1H331M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H331J050BATDK7.874445-12135-1-ND0,11000 €Direct
CGA2B2X8R1H331K050BATDK14.005445-5876-1-ND0,11000 €Upgrade
CGA2B2X8R2A331K050BATDK1.414445-15945-1-ND0,17000 €Upgrade
CGA2B2NP02A331J050BATDK0CGA2B2NP02A331J050BA-ND0,01884 €Similar
In-Stock: 19.061
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04480 €2,24 €
1000,03880 €3,88 €
5000,02882 €14,41 €
1.0000,02578 €25,78 €
2.5000,02257 €56,42 €
5.0000,02065 €103,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01852 €185,20 €
20.0000,01725 €345,00 €
30.0000,01662 €498,60 €
50.0000,01591 €795,50 €
70.0000,01550 €1.085,00 €
100.0000,01511 €1.511,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €