

CGA2B2X8R1H151K050BA | |
|---|---|
DigiKey Part Number | 445-5874-2-ND - Tape & Reel (TR) 445-5874-1-ND - Cut Tape (CT) 445-5874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H151K050BA |
Description | CAP CER 150PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H151K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H151J050BA | TDK | 9.301 | 445-12123-1-ND | 0,11000 € | Direct |
| CGA2B2NP02A151J050BA | TDK | 0 | CGA2B2NP02A151J050BA-ND | 0,01884 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03880 € | 3,88 € |
| 500 | 0,02882 € | 14,41 € |
| 1.000 | 0,02578 € | 25,78 € |
| 2.500 | 0,02257 € | 56,42 € |
| 5.000 | 0,02065 € | 103,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01852 € | 185,20 € |
| 20.000 | 0,01725 € | 345,00 € |
| 30.000 | 0,01662 € | 498,60 € |
| 50.000 | 0,01591 € | 795,50 € |
| 70.000 | 0,01550 € | 1.085,00 € |
| 100.000 | 0,01511 € | 1.511,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

