
CGA2B2X8R1E103K050BE | |
|---|---|
DigiKey Part Number | 445-173792-2-ND - Tape & Reel (TR) 445-173792-1-ND - Cut Tape (CT) 445-173792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1E103K050BE |
Description | CAP CER 10000PF 25V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1E103K050BE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04454 € | 22,27 € |
| 1.000 | 0,04022 € | 40,22 € |
| 2.500 | 0,03567 € | 89,17 € |
| 5.000 | 0,03293 € | 164,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02980 € | 298,00 € |
| 20.000 | 0,02800 € | 560,00 € |
| 30.000 | 0,02710 € | 813,00 € |
| 50.000 | 0,02610 € | 1.305,00 € |
| 70.000 | 0,02552 € | 1.786,40 € |
| 100.000 | 0,02496 € | 2.496,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

