

CGA2B2X7R1H102K050BA | |
|---|---|
DigiKey Part Number | 445-5605-2-ND - Tape & Reel (TR) 445-5605-1-ND - Cut Tape (CT) 445-5605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H102K050BA |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1H102K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01880 € | 1,88 € |
| 500 | 0,01344 € | 6,72 € |
| 1.000 | 0,01183 € | 11,83 € |
| 2.500 | 0,01012 € | 25,30 € |
| 5.000 | 0,00910 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00802 € | 80,20 € |
| 20.000 | 0,00735 € | 147,00 € |
| 30.000 | 0,00702 € | 210,60 € |
| 50.000 | 0,00664 € | 332,00 € |
| 70.000 | 0,00643 € | 450,10 € |
| 100.000 | 0,00622 € | 622,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

