

CGA2B2X7R1C333K050BA | |
|---|---|
DigiKey Part Number | 445-12238-2-ND - Tape & Reel (TR) 445-12238-1-ND - Cut Tape (CT) 445-12238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1C333K050BA |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1C333K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,02000 € | 2,00 € |
| 500 | 0,01434 € | 7,17 € |
| 1.000 | 0,01263 € | 12,63 € |
| 2.500 | 0,01083 € | 27,07 € |
| 5.000 | 0,00974 € | 48,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00860 € | 86,00 € |
| 20.000 | 0,00789 € | 157,80 € |
| 30.000 | 0,00754 € | 226,20 € |
| 50.000 | 0,00714 € | 357,00 € |
| 70.000 | 0,00691 € | 483,70 € |
| 100.000 | 0,00669 € | 669,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

