2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B2X5R1H222K050BA

DigiKey Part Number
445-12219-2-ND - Tape & Reel (TR)
445-12219-1-ND - Cut Tape (CT)
445-12219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1H222K050BA
Description
CAP CER 2200PF 50V X5R 0402
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1H222K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1H222K050BATDK87.475445-5606-1-ND0,08000 €Direct
CGA2B2X8R1H222K050BATDK33.506445-5881-1-ND0,12000 €Upgrade
CGA2B2X8R2A222K050BATDK9.583445-15943-1-ND0,20000 €Upgrade
CGA2B3X7S2A222K050BBTDK17.322445-6906-1-ND0,12000 €Similar
AC0402KRX7R9BB222YAGEO36.815311-3072-1-ND0,08000 €Upgrade
In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
500,02200 €1,10 €
1000,01880 €1,88 €
5000,01344 €6,72 €
1.0000,01183 €11,83 €
2.5000,01012 €25,30 €
5.0000,00910 €45,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00802 €80,20 €
20.0000,00735 €147,00 €
30.0000,00702 €210,60 €
50.0000,00664 €332,00 €
70.0000,00643 €450,10 €
100.0000,00622 €622,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €