470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2NP02A471J050BA

DigiKey Part Number
445-CGA2B2NP02A471J050BATR-ND - Tape & Reel (TR)
445-CGA2B2NP02A471J050BACT-ND - Cut Tape (CT)
445-CGA2B2NP02A471J050BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2NP02A471J050BA
Description
CAP CER 470PF 100V NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP02A471J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.166
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04820 €2,41 €
1000,04180 €4,18 €
5000,03126 €15,63 €
1.0000,02800 €28,00 €
2.5000,02457 €61,43 €
5.0000,02251 €112,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02022 €202,20 €
20.0000,01886 €377,20 €
30.0000,01818 €545,40 €
50.0000,01743 €871,50 €
70.0000,01699 €1.189,30 €
100.0000,01656 €1.656,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €