220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2NP02A221J050BA

DigiKey Part Number
445-CGA2B2NP02A221J050BATR-ND - Tape & Reel (TR)
445-CGA2B2NP02A221J050BACT-ND - Cut Tape (CT)
445-CGA2B2NP02A221J050BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2NP02A221J050BA
Description
CAP CER 220PF 100V NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP02A221J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04800 €2,40 €
1000,04160 €4,16 €
5000,03112 €15,56 €
1.0000,02788 €27,88 €
2.5000,02446 €61,15 €
5.0000,02240 €112,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02012 €201,20 €
20.0000,01877 €375,40 €
30.0000,01810 €543,00 €
50.0000,01735 €867,50 €
70.0000,01691 €1.183,70 €
100.0000,01649 €1.649,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €