Similar

CGA2B2NP02A181J050BA | |
|---|---|
DigiKey Part Number | CGA2B2NP02A181J050BA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP02A181J050BA |
Description | CAP CER 180PF 100V NP0 0402 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP02A181J050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C221J2GACAUTO | KEMET | 119.590 | 399-11552-1-ND | 0,09000 € | Similar |


