CGA2B2NP01H6R8D050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 39
Unit Price: 0,09000 €
Datasheet

Similar


Murata Electronics
In Stock: 27.655
Unit Price: 0,09000 €
Datasheet
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2NP01H6R8D050BA

DigiKey Part Number
445-12147-2-ND - Tape & Reel (TR)
445-12147-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA2B2NP01H6R8D050BA
Description
CAP CER 6.8PF 50V NP0 0402
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP01H6R8D050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes