

CGA2B2NP01H681J050BA | |
|---|---|
DigiKey Part Number | 445-12148-2-ND - Tape & Reel (TR) 445-12148-1-ND - Cut Tape (CT) 445-12148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H681J050BA |
Description | CAP CER 680PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H681J050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02680 € | 2,68 € |
| 500 | 0,01958 € | 9,79 € |
| 1.000 | 0,01736 € | 17,36 € |
| 2.500 | 0,01503 € | 37,58 € |
| 5.000 | 0,01363 € | 68,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01212 € | 121,20 € |
| 20.000 | 0,01120 € | 224,00 € |
| 30.000 | 0,01074 € | 322,20 € |
| 50.000 | 0,01023 € | 511,50 € |
| 70.000 | 0,00993 € | 695,10 € |
| 100.000 | 0,00964 € | 964,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

