

CGA2B2NP01H1R5C050BA | |
|---|---|
DigiKey Part Number | 445-12117-2-ND - Tape & Reel (TR) 445-12117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H1R5C050BA |
Description | CAP CER 1.5PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H1R5C050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H1R5C050BA | TDK | 159.580 | 445-5571-1-ND | 0,08000 € | Direct |
| CL05C1R5CB51PNC | Samsung Electro-Mechanics | 6 | 1276-6770-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02890 € | 2,89 € |
| 500 | 0,02118 € | 10,59 € |
| 1.000 | 0,01883 € | 18,83 € |
| 2.500 | 0,01635 € | 40,88 € |
| 5.000 | 0,01486 € | 74,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01276 € | 127,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

