CGA2B2NP01H121J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 48.721
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 13.616
Unit Price: 0,11000 €
Datasheet

Direct


Murata Electronics
In Stock: 110.580
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 9.665
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,13809 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 61.518
Unit Price: 0,09000 €
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2NP01H121J050BA

DigiKey Part Number
445-12121-2-ND - Tape & Reel (TR)
445-12121-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA2B2NP01H121J050BA
Description
CAP CER 120PF 50V NP0 0402
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP01H121J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes