

CGA2B2NP01H060D050BA | |
|---|---|
DigiKey Part Number | 445-12150-2-ND - Tape & Reel (TR) 445-12150-1-ND - Cut Tape (CT) 445-12150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H060D050BA |
Description | CAP CER 6PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H060D050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03010 € | 3,01 € |
| 500 | 0,02208 € | 11,04 € |
| 1.000 | 0,01963 € | 19,63 € |
| 2.500 | 0,01705 € | 42,62 € |
| 5.000 | 0,01549 € | 77,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01381 € | 138,10 € |
| 20.000 | 0,01279 € | 255,80 € |
| 30.000 | 0,01228 € | 368,40 € |
| 50.000 | 0,01172 € | 586,00 € |
| 70.000 | 0,01139 € | 797,30 € |
| 100.000 | 0,01107 € | 1.107,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

