

CGA2B2NP01H030C050BA | |
|---|---|
DigiKey Part Number | 445-12139-2-ND - Tape & Reel (TR) 445-12139-1-ND - Cut Tape (CT) 445-12139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H030C050BA |
Description | CAP CER 3PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H030C050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H030C050BA | TDK | 15.032 | 445-5574-1-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03000 € | 3,00 € |
| 500 | 0,02198 € | 10,99 € |
| 1.000 | 0,01954 € | 19,54 € |
| 2.500 | 0,01697 € | 42,42 € |
| 5.000 | 0,01542 € | 77,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01375 € | 137,50 € |
| 20.000 | 0,01273 € | 254,60 € |
| 30.000 | 0,01223 € | 366,90 € |
| 50.000 | 0,01166 € | 583,00 € |
| 70.000 | 0,01133 € | 793,10 € |
| 100.000 | 0,01102 € | 1.102,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

