

CGA2B2C0G2A331J050BA | |
|---|---|
DigiKey Part Number | 445-15516-2-ND - Tape & Reel (TR) 445-15516-1-ND - Cut Tape (CT) 445-15516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A331J050BA |
Description | CAP CER 330PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A331J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05080 € | 5,08 € |
| 500 | 0,03832 € | 19,16 € |
| 1.000 | 0,03449 € | 34,49 € |
| 2.500 | 0,03045 € | 76,12 € |
| 5.000 | 0,02802 € | 140,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02528 € | 252,80 € |
| 20.000 | 0,02368 € | 473,60 € |
| 30.000 | 0,02288 € | 686,40 € |
| 50.000 | 0,02199 € | 1.099,50 € |
| 70.000 | 0,02147 € | 1.502,90 € |
| 100.000 | 0,02097 € | 2.097,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

