

CGA2B2C0G2A221J050BA | |
|---|---|
DigiKey Part Number | 445-15514-2-ND - Tape & Reel (TR) 445-15514-1-ND - Cut Tape (CT) 445-15514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A221J050BA |
Description | CAP CER 220PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A221J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C221GAGACAUTO | KEMET | 8.499 | 399-C0402C221GAGACAUTOCT-ND | 0,37000 € | Upgrade |
| C0402C221J2GACAUTO | KEMET | 119.810 | 399-11552-1-ND | 0,09000 € | Upgrade |
| C0402C221J1GACAUTO | KEMET | 28.366 | 399-15809-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04440 € | 4,44 € |
| 500 | 0,03330 € | 16,65 € |
| 1.000 | 0,02987 € | 29,87 € |
| 2.500 | 0,02627 € | 65,67 € |
| 5.000 | 0,02410 € | 120,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02168 € | 216,80 € |
| 20.000 | 0,02026 € | 405,20 € |
| 30.000 | 0,01955 € | 586,50 € |
| 50.000 | 0,01876 € | 938,00 € |
| 70.000 | 0,01829 € | 1.280,30 € |
| 100.000 | 0,01785 € | 1.785,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

