
CGA2B2C0G2A101J050BE | |
|---|---|
DigiKey Part Number | 445-180330-2-ND - Tape & Reel (TR) 445-180330-1-ND - Cut Tape (CT) 445-180330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A101J050BE |
Description | CAP CER 100PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A101J050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,03108 € | 15,54 € |
| 1.000 | 0,02784 € | 27,84 € |
| 2.500 | 0,02443 € | 61,08 € |
| 5.000 | 0,02238 € | 111,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02011 € | 201,10 € |
| 20.000 | 0,01876 € | 375,20 € |
| 30.000 | 0,01809 € | 542,70 € |
| 50.000 | 0,01734 € | 867,00 € |
| 70.000 | 0,01690 € | 1.183,00 € |
| 100.000 | 0,01648 € | 1.648,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

