Direct
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGA2B2C0G1H681J050BA | |
|---|---|
DigiKey Part Number | 445-6883-2-ND - Tape & Reel (TR) 445-6883-1-ND - Cut Tape (CT) 445-6883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H681J050BA |
Description | CAP CER 680PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H681J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02674 € | 13,37 € |
| 1.000 | 0,02388 € | 23,88 € |
| 2.500 | 0,02086 € | 52,15 € |
| 5.000 | 0,01905 € | 95,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01706 € | 170,60 € |
| 20.000 | 0,01587 € | 317,40 € |
| 30.000 | 0,01527 € | 458,10 € |
| 50.000 | 0,01461 € | 730,50 € |
| 70.000 | 0,01422 € | 995,40 € |
| 100.000 | 0,01385 € | 1.385,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |









