

CGA2B2C0G1H331J050BA | |
|---|---|
DigiKey Part Number | 445-5602-2-ND - Tape & Reel (TR) 445-5602-1-ND - Cut Tape (CT) 445-5602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H331J050BA |
Description | CAP CER 330PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H331J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01660 € | 8,30 € |
| 1.000 | 0,01465 € | 14,65 € |
| 2.500 | 0,01262 € | 31,55 € |
| 5.000 | 0,01140 € | 57,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01010 € | 101,00 € |
| 20.000 | 0,00930 € | 186,00 € |
| 30.000 | 0,00890 € | 267,00 € |
| 50.000 | 0,00846 € | 423,00 € |
| 70.000 | 0,00820 € | 574,00 € |
| 100.000 | 0,00795 € | 795,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

