

CGA2B2C0G1H181J050BA | |
|---|---|
DigiKey Part Number | 445-5599-2-ND - Tape & Reel (TR) 445-5599-1-ND - Cut Tape (CT) 445-5599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H181J050BA |
Description | CAP CER 180PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H181J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02190 € | 2,19 € |
| 500 | 0,01588 € | 7,94 € |
| 1.000 | 0,01401 € | 14,01 € |
| 2.500 | 0,01206 € | 30,15 € |
| 5.000 | 0,01088 € | 54,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00963 € | 96,30 € |
| 20.000 | 0,00886 € | 177,20 € |
| 30.000 | 0,00847 € | 254,10 € |
| 50.000 | 0,00804 € | 402,00 € |
| 70.000 | 0,00779 € | 545,30 € |
| 100.000 | 0,00755 € | 755,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

