

CGA2B2C0G1H080D050BA | |
|---|---|
DigiKey Part Number | 445-5582-2-ND - Tape & Reel (TR) 445-5582-1-ND - Cut Tape (CT) 445-5582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H080D050BA |
Description | CAP CER 8PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H080D050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02180 € | 2,18 € |
| 500 | 0,01576 € | 7,88 € |
| 1.000 | 0,01391 € | 13,91 € |
| 2.500 | 0,01196 € | 29,90 € |
| 5.000 | 0,01079 € | 53,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00955 € | 95,50 € |
| 20.000 | 0,00878 € | 175,60 € |
| 30.000 | 0,00839 € | 251,70 € |
| 50.000 | 0,00797 € | 398,50 € |
| 70.000 | 0,00772 € | 540,40 € |
| 100.000 | 0,00748 € | 748,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

