

CGA1A2X7R1H221M030BA | |
|---|---|
DigiKey Part Number | 445-12110-2-ND - Tape & Reel (TR) 445-12110-1-ND - Cut Tape (CT) 445-12110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H221M030BA |
Description | CAP CER 220PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H221M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02500 € | 2,50 € |
| 500 | 0,01822 € | 9,11 € |
| 1.000 | 0,01612 € | 16,12 € |
| 2.500 | 0,01392 € | 34,80 € |
| 5.000 | 0,01259 € | 62,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00425 € | 63,75 € |
| 30.000 | 0,00387 € | 116,10 € |
| 45.000 | 0,00367 € | 165,15 € |
| 75.000 | 0,00346 € | 259,50 € |
| 105.000 | 0,00334 € | 350,70 € |
| 150.000 | 0,00322 € | 483,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

