

CGA1A2X7R1H221K030BA | |
|---|---|
DigiKey Part Number | 445-12109-2-ND - Tape & Reel (TR) 445-12109-1-ND - Cut Tape (CT) 445-12109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H221K030BA |
Description | CAP CER 220PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H221K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01240 € | 1,24 € |
| 500 | 0,00870 € | 4,35 € |
| 1.000 | 0,00757 € | 7,57 € |
| 2.500 | 0,00640 € | 16,00 € |
| 5.000 | 0,00569 € | 28,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00469 € | 70,35 € |
| 30.000 | 0,00428 € | 128,40 € |
| 45.000 | 0,00407 € | 183,15 € |
| 75.000 | 0,00384 € | 288,00 € |
| 105.000 | 0,00371 € | 389,55 € |
| 150.000 | 0,00358 € | 537,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

