3300 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1E332M030BA

DigiKey Part Number
445-12098-2-ND - Tape & Reel (TR)
445-12098-1-ND - Cut Tape (CT)
445-12098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1E332M030BA
Description
CAP CER 3300PF 25V X7R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1E332M030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2X7R1E332K030BATDK1.899.645445-12097-1-ND0,08000 €Upgrade
In-Stock: 4.205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04700 €0,47 €
500,03220 €1,61 €
1000,02770 €2,77 €
5000,02028 €10,14 €
1.0000,01799 €17,99 €
2.5000,01559 €38,98 €
5.0000,01415 €70,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00507 €76,05 €
30.0000,00464 €139,20 €
45.0000,00442 €198,90 €
75.0000,00417 €312,75 €
105.0000,00403 €423,15 €
150.0000,00390 €585,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €