

CGA1A2X7R1E332M030BA | |
|---|---|
DigiKey Part Number | 445-12098-2-ND - Tape & Reel (TR) 445-12098-1-ND - Cut Tape (CT) 445-12098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E332M030BA |
Description | CAP CER 3300PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E332M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02810 € | 2,81 € |
| 500 | 0,02054 € | 10,27 € |
| 1.000 | 0,01822 € | 18,22 € |
| 2.500 | 0,01579 € | 39,47 € |
| 5.000 | 0,01433 € | 71,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00514 € | 77,10 € |
| 30.000 | 0,00469 € | 140,70 € |
| 45.000 | 0,00447 € | 201,15 € |
| 75.000 | 0,00423 € | 317,25 € |
| 105.000 | 0,00408 € | 428,40 € |
| 150.000 | 0,00395 € | 592,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

