

CGA1A2X7R1E152M030BA | |
|---|---|
DigiKey Part Number | 445-12090-2-ND - Tape & Reel (TR) 445-12090-1-ND - Cut Tape (CT) 445-12090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E152M030BA |
Description | CAP CER 1500PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E152M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00514 € | 77,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03000 € | 3,00 € |
| 500 | 0,02188 € | 10,94 € |
| 1.000 | 0,01635 € | 16,35 € |
| 2.500 | 0,01416 € | 35,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02980 € | 2,98 € |
| 500 | 0,02166 € | 10,83 € |
| 1.000 | 0,01915 € | 19,15 € |
| 2.500 | 0,01646 € | 41,15 € |
| 5.000 | 0,01484 € | 74,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

