

CGA1A2X7R1E102M030BA | |
|---|---|
DigiKey Part Number | 445-12086-2-ND - Tape & Reel (TR) 445-12086-1-ND - Cut Tape (CT) 445-12086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E102M030BA |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E102M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01200 € | 1,20 € |
| 500 | 0,00842 € | 4,21 € |
| 1.000 | 0,00733 € | 7,33 € |
| 2.500 | 0,00618 € | 15,45 € |
| 5.000 | 0,00550 € | 27,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00452 € | 67,80 € |
| 30.000 | 0,00412 € | 123,60 € |
| 45.000 | 0,00392 € | 176,40 € |
| 75.000 | 0,00370 € | 277,50 € |
| 105.000 | 0,00357 € | 374,85 € |
| 150.000 | 0,00344 € | 516,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

